Print Page
H3CR-F AC100-240/DC100-125
Analog Timer, H3CR-F Series, Flicker Off Start, 24 Ranges, 0.05 s, 300 h, 2 Changeover Relays
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | H3CR-F AC100-240/DC100-125Copy |
| Newark Part No. | 79X0833 |
| Product Range | H3CR-F Series |
| Your Part Number | |
| Technical Datasheet |
47 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $274.530 |
| 5+ | $272.470 |
| 10+ | $270.410 |
| 25+ | $240.070 |
| 50+ | $233.340 |
Price for:Each
Minimum: 1
Multiple: 1
$274.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | H3CR-F AC100-240/DC100-125Copy |
| Newark Part No. | 79X0833 |
| Product Range | H3CR-F Series |
| Technical Datasheet | |
| Product Range | H3CR-F Series |
| Timer Functions | Flicker Off Start |
| No. of Timing Ranges | 24Ranges |
| Time Min | 0.05s |
| Time Max | 300h |
| Timer Output | 2 Changeover Relays |
| Supply Voltage Max | 240VAC |
| Current Rating Nom | 5A |
| Connection / Termination | Plug-In |
| Panel Cutout Height | 48mm |
| Panel Cutout Width | 48mm |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | H3CR-F Series |
|---|---|
| No. of Timing Ranges | 24Ranges |
| Time Max | 300h |
| Supply Voltage Max | 240VAC |
| Connection / Termination | Plug-In |
| Panel Cutout Width | 48mm |
| Timer Functions | Flicker Off Start |
|---|---|
| Time Min | 0.05s |
| Timer Output | 2 Changeover Relays |
| Current Rating Nom | 5A |
| Panel Cutout Height | 48mm |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
