Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | H3CR-G8L AC100-120Copy |
| Newark Part No. | 78H1278 |
| Product Range | H3CR-G Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $258.500 |
| 5+ | $252.980 |
| 10+ | $247.460 |
| 25+ | $242.510 |
| 50+ | $237.570 |
| 100+ | $232.610 |
Price for:Each
Minimum: 1
Multiple: 1
$258.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | H3CR-G8L AC100-120Copy |
| Newark Part No. | 78H1278 |
| Product Range | H3CR-G Series |
| Technical Datasheet | |
| Product Range | H3CR-G Series |
| Timer Functions | Star-Delta |
| No. of Timing Ranges | - |
| Time Min | 0.5s |
| Time Max | 120s |
| Timer Output | 1 Changeover Relay |
| Supply Voltage Max | 120VAC |
| Current Rating Nom | 5A |
| Connection / Termination | Plug-In |
| Panel Cutout Height | 48mm |
| Panel Cutout Width | 48mm |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | H3CR-G Series |
|---|---|
| No. of Timing Ranges | - |
| Time Max | 120s |
| Supply Voltage Max | 120VAC |
| Connection / Termination | Plug-In |
| Panel Cutout Width | 48mm |
| Timer Functions | Star-Delta |
|---|---|
| Time Min | 0.5s |
| Timer Output | 1 Changeover Relay |
| Current Rating Nom | 5A |
| Panel Cutout Height | 48mm |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for H3CR-G8L AC100-120
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
