Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DK-M1 AC/DC24-240.Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.37T8053
Product RangeH3DK-M
Your Part Number
18 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $148.460 |
| 5+ | $135.600 |
| 10+ | $133.250 |
| 25+ | $129.750 |
| 50+ | $123.910 |
| 100+ | $112.800 |
| 250+ | $105.200 |
Price for:Each
Minimum: 1
Multiple: 1
$148.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DK-M1 AC/DC24-240.Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.37T8053
Product RangeH3DK-M
Technical Datasheet
Product RangeH3DK-M
Timer FunctionsMultifunction
Time Min0.1s
Time Max1200h
No. of Timing Ranges8Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
H3DK-M
Time Min
0.1s
No. of Timing Ranges
8Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
1200h
Timer Output
1 Changeover Relay
Current Rating Nom
5A
SVHC
To Be Advised
Technical Docs (1)
Alternatives for H3DK-M1 AC/DC24-240.
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
