Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DK-M2A DC12Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.37T8056
Product RangeH3DK-M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $263.450 |
| 5+ | $261.020 |
| 10+ | $258.590 |
| 25+ | $256.160 |
| 50+ | $228.310 |
| 100+ | $212.240 |
Price for:Each
Minimum: 1
Multiple: 1
$263.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DK-M2A DC12Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.37T8056
Product RangeH3DK-M
Technical Datasheet
Product RangeH3DK-M
Timer FunctionsMultifunction
Time Min0.1s
Time Max1200h
No. of Timing Ranges8Ranges
Timer OutputSolid State
Supply Voltage Max12VDC
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
H3DK-M
Time Min
0.1s
No. of Timing Ranges
8Ranges
Supply Voltage Max
12VDC
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
1200h
Timer Output
Solid State
Current Rating Nom
5A
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
