Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DT-HBS AC/DC24-48Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.91Y4645
Product RangeH3DT-H
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $228.200 |
| 5+ | $208.430 |
| 10+ | $204.850 |
| 25+ | $199.460 |
| 50+ | $190.480 |
| 100+ | $173.410 |
| 250+ | $161.720 |
Price for:Each
Minimum: 1
Multiple: 1
$228.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DT-HBS AC/DC24-48Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.91Y4645
Product RangeH3DT-H
Technical Datasheet
Product RangeH3DT-H
Timer FunctionsOff-Delay
Time Min0.1s
Time Max12s
No. of Timing Ranges2Ranges
Timer Output1 Changeover Relay
Supply Voltage Max48V
Current Rating Nom5A
Connection / TerminationPlug-In
SVHCTo Be Advised
Technical Specifications
Product Range
H3DT-H
Time Min
0.1s
No. of Timing Ranges
2Ranges
Supply Voltage Max
48V
Connection / Termination
Plug-In
Timer Functions
Off-Delay
Time Max
12s
Timer Output
1 Changeover Relay
Current Rating Nom
5A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
