
Product Information
Product Overview
The H7CXA114D1NDC1224AC24 is a 4-digit 1-stage standard Multifunction Counter/Tachometer with contact output (SPDT) outputs and 11-pin socket external connections. For better readability, the character height for the present value display is 12mm on models, the largest class in the industry. The wide viewing angle and brightness provide excellent visibility. The number of display segments has also been increased to make settings easier to understand and the present value display can be switched between red, green and orange so that output status can be seen from a distance. Power supply circuit and input circuits are isolated inside the counter/tachometer. The output counter counts the number of times the output turns ON (alarms can be displayed and the count can be monitored in increments of 1000 operations). This counter is useful in managing the service life of the counter/tachometer or the load. The operation is simplified by the up/down key for each digit.
- New set value limit and counter functions have been added
- Easier to read
- Easiest operation
- Front colour can be changed simply by replacing the front panel
- Key protection
- Control with two independent inputs
- Peak/bottom hold function
- Output hysteresis setting
- Output OFF delay
- Switching the measurement method
- Start-up time
- Auto-zero time
- Averaging method/number of averaging times
- AMD-compatible mode
- 1-Stage setting
- Short body with depth of only 59mm
Applications
Industrial, Clock & Timing
Technical Specifications
4
12VDC
45mm
-10°C
-
12mm
24VDC
45mm
55°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
