Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ET-NFVCopy
Newark Part No.95C1873
Your Part Number
61 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $364.200 |
| 5+ | $340.750 |
| 10+ | $322.000 |
| 25+ | $301.680 |
| 50+ | $286.040 |
| 100+ | $271.970 |
Price for:Each
Minimum: 1
Multiple: 1
$364.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The H7ET-NFV is a self-powered Time Counter with light gray case and 7-segment LCD without backlight display. The self-powered totalizer key-protect switch to prevent faulty reset key operation, dual operation mode and front face compatible with NEMA4/IP66.
- AC/DC multi-voltage count input
- Large display with 8.6mm character height
Applications
Automation & Process Control
Technical Specifications
Supply Voltage Min
24VAC
Panel Cutout Height
22.2mm
Operating Temperature Min
-10°C
Product Range
-
Supply Voltage Max
240VAC
Panel Cutout Width
45mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
