Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3GN-1001ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18J5870
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $489.940 |
| 5+ | $463.430 |
| 10+ | $443.700 |
| 25+ | $419.170 |
| 50+ | $393.250 |
Price for:Each
Minimum: 1
Multiple: 1
$489.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3GN-1001ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18J5870
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionDC Current / DC Voltage
Digit Height7mm
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
5
Meter Range
0mA to 20mA, 1V to 5V, -5V to +5V, -10V to +10V
Panel Cutout Height
22.2mm
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
-
Meter Function
DC Current / DC Voltage
Digit Height
7mm
Panel Cutout Width
45mm
Supply Voltage Max
-
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
