Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DT-AW1CDCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.91Y4848
Product RangeK8DT-AW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $275.970 |
| 5+ | $257.650 |
| 10+ | $243.000 |
| 25+ | $227.130 |
| 50+ | $214.930 |
| 100+ | $203.930 |
Price for:Each
Minimum: 1
Multiple: 1
$275.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DT-AW1CDCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.91Y4848
Product RangeK8DT-AW Series
Technical Datasheet
Product RangeK8DT-AW Series
Contact ConfigurationSPDT
Contact Current-
Relay MountingDIN Rail
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max24V
Current Monitoring Range Min2mA
Current Monitoring Range Max500mA
Power Consumption1.8VA
SVHCTo Be Advised
Technical Specifications
Product Range
K8DT-AW Series
Contact Current
-
Contact Voltage VAC
-
Contact Voltage VDC
-
Current Monitoring Range Min
2mA
Power Consumption
1.8VA
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
24V
Current Monitoring Range Max
500mA
SVHC
To Be Advised
Technical Docs (2)
Alternatives for K8DT-AW1CD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
