Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DT-VS3CD
Newark Part No.91Y2619
Product RangeK8DT-VS Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $415.040 |
| 5+ | $387.980 |
| 10+ | $366.310 |
| 25+ | $342.860 |
| 50+ | $324.810 |
| 100+ | $308.570 |
Price for:Each
Minimum: 1
Multiple: 1
$415.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DT-VS3CD
Newark Part No.91Y2619
Product RangeK8DT-VS Series
Technical Datasheet
Product RangeK8DT-VS Series
Contact ConfigurationSPDT
Contact Current-
Relay MountingDIN Rail
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max24V
Power Consumption1.8VA
Approvals & StandardsUL
SVHCTo Be Advised
Technical Specifications
Product Range
K8DT-VS Series
Contact Current
-
Contact Voltage VAC
-
Contact Voltage VDC
-
Power Consumption
1.8VA
SVHC
To Be Advised
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
24V
Approvals & Standards
UL
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate