Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DT-VW3CA
Newark Part No.91Y2626
Product RangeK8DT-VW Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $421.990 |
| 5+ | $396.360 |
| 10+ | $384.530 |
| 25+ | $372.690 |
| 50+ | $354.950 |
Price for:Each
Minimum: 1
Multiple: 1
$421.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DT-VW3CA
Newark Part No.91Y2626
Product RangeK8DT-VW Series
Technical Datasheet
Product RangeK8DT-VW Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC30V
Supply Voltage Max240VAC
Power Consumption2.5VA
Approvals & StandardsUL
SVHCTo Be Advised
Technical Specifications
Product Range
K8DT-VW Series
Contact Current
5A
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Power Consumption
2.5VA
SVHC
To Be Advised
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240VAC
Approvals & Standards
UL
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate