Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY2-0-AC200/220Copy
Newark Part No.13T9205
Product RangeLY Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $25.490 |
| 5+ | $24.200 |
| 10+ | $22.510 |
| 25+ | $20.040 |
| 50+ | $18.450 |
| 100+ | $17.550 |
| 250+ | $17.160 |
Price for:Each
Minimum: 1
Multiple: 1
$25.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY2-0-AC200/220Copy
Newark Part No.13T9205
Product RangeLY Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage220VAC
Contact Current10A
Product RangeLY Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC110V
Relay TerminalsPC Pin
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance12.95kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Coil Resistance
12.95kohm
Coil Voltage
220VAC
Product Range
LY Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
