Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoM22N-BC-TRA-RCCopy
Newark Part No.05AN2707
Product RangeM22N Series
Your Part Number
391 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.780 |
| 5+ | $20.610 |
| 10+ | $18.440 |
| 25+ | $17.630 |
| 50+ | $16.800 |
| 100+ | $15.990 |
| 250+ | $15.670 |
Price for:Each
Minimum: 1
Multiple: 1
$22.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoM22N-BC-TRA-RCCopy
Newark Part No.05AN2707
Product RangeM22N Series
Technical Datasheet
LED ColorRed
Operating Voltage24V
Mounting Hole Dia22.3mm
Forward Current If12mA
Luminous Intensity-
IP / NEMA RatingIP66
Product RangeM22N Series
SVHCTo Be Advised
Technical Specifications
LED Color
Red
Mounting Hole Dia
22.3mm
Luminous Intensity
-
Product Range
M22N Series
Operating Voltage
24V
Forward Current If
12mA
IP / NEMA Rating
IP66
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
