Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoM22N-BC-TYA-YCCopy
Newark Part No.05AN2708
Product RangeM22N Series
Your Part Number
58 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.270 |
| 5+ | $24.110 |
| 10+ | $20.940 |
| 25+ | $19.840 |
| 50+ | $18.720 |
| 100+ | $17.610 |
| 250+ | $17.260 |
Price for:Each
Minimum: 1
Multiple: 1
$27.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoM22N-BC-TYA-YCCopy
Newark Part No.05AN2708
Product RangeM22N Series
Technical Datasheet
LED ColorYellow
Operating Voltage24V
Mounting Hole Dia22.3mm
Forward Current If12mA
Luminous Intensity-
IP / NEMA RatingIP66
Product RangeM22N Series
SVHCTo Be Advised
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
22.3mm
Luminous Intensity
-
Product Range
M22N Series
Operating Voltage
24V
Forward Current If
12mA
IP / NEMA Rating
IP66
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
