Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMGN2CM-DC110Copy
Newark Part No.89C7172
Product RangeMGN Series
Your Part Number
87 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $146.050 |
| 5+ | $142.750 |
| 10+ | $139.460 |
| 25+ | $132.870 |
| 50+ | $126.280 |
| 100+ | $119.710 |
| 250+ | $113.120 |
Price for:Each
Minimum: 1
Multiple: 1
$146.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMGN2CM-DC110Copy
Newark Part No.89C7172
Product RangeMGN Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage110VDC
Contact Current30A
Product RangeMGN Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsScrew
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance6.05kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
240V
Relay Terminals
Screw
Contact Material
Silver Alloy
SVHC
To Be Advised
Coil Voltage
110VDC
Product Range
MGN Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
6.05kohm
Technical Docs (1)
Alternatives for MGN2CM-DC110
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
