Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMJN2CK-AC24Copy
Newark Part No.89C7240
Product RangeMJN Series
Your Part Number
283 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $110.620 |
| 5+ | $105.150 |
| 10+ | $99.680 |
| 25+ | $93.950 |
| 50+ | $90.500 |
| 100+ | $87.240 |
| 250+ | $85.500 |
Price for:Each
Minimum: 1
Multiple: 1
$110.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMJN2CK-AC24Copy
Newark Part No.89C7240
Product RangeMJN Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current10A
Product RangeMJN Series
Relay MountingSocket
Coil TypeLatching Single Coil
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance88ohm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
277V
Contact Voltage VDC
28V
Coil Resistance
88ohm
Coil Voltage
24VAC
Product Range
MJN Series
Coil Type
Latching Single Coil
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
