Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMKS3PI-5 AC240Copy
Newark Part No.04R7327
Product RangeMK-S Series
Your Part Number
201 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.550 |
| 5+ | $44.500 |
| 10+ | $43.450 |
| 25+ | $41.350 |
| 50+ | $39.250 |
| 100+ | $37.150 |
| 250+ | $35.060 |
| 5000+ | $34.360 |
Price for:Each
Minimum: 1
Multiple: 1
$45.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMKS3PI-5 AC240Copy
Newark Part No.04R7327
Product RangeMK-S Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage240VAC
Contact Current10A
Product RangeMK-S Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Tin Indium
Coil Resistance4.48kohm
SVHCTo Be Advised
Product Overview
The MK-S series exceptionally reliable General Purpose Relay available with lockable test button. The optional features include lockable test button, LED indicator, diode surge suppression, varistor, reverse polarity and alternate wiring styles.
- Mechanical indicator standard for all models.
- IEC rating of 7A at 250VAC 50/60Hz, general use 100000 cycles
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Tin Indium
SVHC
To Be Advised
Coil Voltage
240VAC
Product Range
MK-S Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
4.48kohm
Technical Docs (1)
Alternatives for MKS3PI-5 AC240
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
