Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2-GS-R DC24Copy
Newark Part No.86AK9194
Product RangeMY Series
Your Part Number
2,461 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.840 |
| 5+ | $16.460 |
| 10+ | $16.070 |
| 25+ | $15.310 |
| 50+ | $14.530 |
| 100+ | $13.760 |
| 250+ | $12.990 |
Price for:Each
Minimum: 1
Multiple: 1
$16.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2-GS-R DC24Copy
Newark Part No.86AK9194
Product RangeMY Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product RangeMY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance662ohm
SVHCTo Be Advised
Product Overview
MY2-GS-R DC24 is a MY-GS-R series miniature power relay. Mechanical indicators added as a standard feature. Reduces wiring work by 60% when combined with the PYF-PU Push-In Plus Socket (according to actual OMRON measurements).
- A line-up of model with latching levers added for easier circuit checking
- Relays with AC and DC coils have different colors of operating indicators (LEDs)
- UL, CSA, IEC (VDE certification), and CQC
- 2 poles, DPDT contact configuration, without latching lever
- Built-in mechanical indicators
- Standard model
- 24VDC operating coil voltage
- 10A at 250VAC, 10A at 30VDC rated load (resistive), 2500VA/300W max switching capacity (resistive)
- Ambient operating temperature range from -55 to 70°C (with no icing or condensation)
- 36.3 (37.7)mA rated current, 662 (636) ohm coil resistance, 3.2H coil inductance (armature OFF)
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
662ohm
Coil Voltage
24VDC
Product Range
MY Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (2)
Alternatives for MY2-GS-R DC24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
