Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2IN-D2-GS-R DC48
Newark Part No.86AK9202
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $38.600 |
25+ | $35.520 |
50+ | $33.110 |
100+ | $32.090 |
250+ | $31.060 |
Price for:Each
Minimum: 1
Multiple: 1
$38.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2IN-D2-GS-R DC48
Newark Part No.86AK9202
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage48VDC
Contact Current10A
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance2.56kohm
SVHCTo Be Advised
Product Overview
MY2IN-D2-GS-R DC48 is a MY-GS series, miniature power relay. A lineup of models with latching levers was added for easier circuit checking. It reduces wiring work by 60% when combined with the PYF-PU Push-In Plus Socket (according to actual OMRON measurements). Printing on the coil tape indicates the operating coil specification. Mechanical indicators are a standard feature on all models so that you can easily check the contact status. The color of the LED shows whether the coil voltage is AC or DC.
- 2-poles, with latching lever, LED operation indicator and built-in mechanical indicators
- Model with built-in diodes, LED has no polarity
- Single contact structure, plug-in (octal pins) terminals
- 48VDC rated voltage, 17.6mA rated current, 2,725 ohm coil resistance
- 10.6H coil inductance (armature OFF), 21H coil inductance (armature ON)
- 100mohm maximum contact resistance, 1000Mohm minimum insulation resistance
- Mechanical endurance is 50,000,000 operations (switching frequency: 18,000 operations/h)
- Operation time is 20ms maximum, release time is 20ms maximum
- Ag contact material, 1mA at 5VDC minimum load
- UL, CSA, IEC (VDE certification), and CQC
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver
SVHC
To Be Advised
Coil Voltage
48VDC
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
2.56kohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate