Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2N-D2-GS-R DC24Copy
Newark Part No.86AK9215
Product RangeMY Series
Your Part Number
2,278 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.730 |
| 5+ | $39.920 |
| 10+ | $39.090 |
| 25+ | $38.280 |
| 50+ | $37.470 |
| 100+ | $36.650 |
| 250+ | $35.840 |
| 5000+ | $35.020 |
Price for:Each
Minimum: 1
Multiple: 1
$40.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2N-D2-GS-R DC24Copy
Newark Part No.86AK9215
Product RangeMY Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product RangeMY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance636ohm
SVHCTo Be Advised
Product Overview
MY2N-D2-GS-R DC24 is a MY-GS series, miniature power relay. A lineup of models with latching levers was added for easier circuit checking. It reduces wiring work by 60% when combined with the PYF-PU Push-In Plus Socket (according to actual OMRON measurements). Printing on the coil tape indicates the operating coil specification. Mechanical indicators are a standard feature on all models so that you can easily check the contact status. The color of the LED shows whether the coil voltage is AC or DC.
- 2-poles, without latching lever, LED operation indicator and built-in mechanical indicators
- Model with built-in diodes, LED has no polarity
- Single contact structure, plug-in (octal pins) terminals, with operation indicator
- 24VDC rated voltage, 36.3mA rated current, 662 ohm coil resistance
- 3.2H coil inductance (armature OFF), 5.72H coil inductance (armature ON)
- 100mohm maximum contact resistance, 1000Mohm minimum insulation resistance
- Mechanical endurance is 50,000,000 operations (switching frequency: 18,000 operations/h)
- Operation time is 20ms maximum, release time is 20ms maximum
- Ag contact material, 1mA at 5VDC minimum load
- UL, CSA, IEC (VDE certification), and CQC
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
636ohm
Coil Voltage
24VDC
Product Range
MY Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
