Print Page
NXCT2420
High Speed Counter Unit, 6 Input/6 Output, PNP, 4 MHz, RS-422 Line Receiver Input, NX Series
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | NXCT2420Copy |
| Newark Part No. | 18AR1127 |
| Product Range | NX Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,972.490 |
| 5+ | $1,892.710 |
| 10+ | $1,833.480 |
| 25+ | $1,727.270 |
| 50+ | $1,654.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1,972.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | NXCT2420Copy |
| Newark Part No. | 18AR1127 |
| Product Range | NX Series |
| Technical Datasheet | |
| No. of Digital Inputs | 6 |
| No. of Digital Outputs | 6 |
| Product Range | NX Series |
| SVHC | To Be Advised |
Technical Specifications
| No. of Digital Inputs | 6 |
|---|---|
| Product Range | NX Series |
| No. of Digital Outputs | 6 |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
