Print Page
NYB37526H6
Box PC, i7-1185GRE, 32GB/2.8GHz, NY Monitor Link, PCIe/HW-RAID1, Windows 11 IoT Enterprise 2024 LTSC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | NYB37526H6Copy |
| Newark Part No. | 18AN2069 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $14,758.240 |
| 5+ | $14,173.370 |
| 10+ | $13,847.490 |
| 25+ | $13,460.110 |
| 50+ | $13,104.850 |
Price for:Each
Minimum: 1
Multiple: 1
$14,758.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | NYB37526H6Copy |
| Newark Part No. | 18AN2069 |
| Technical Datasheet | |
| Processor Core Type | Intel Core i7 |
| Core Number | i7-1185GRE |
| Silicon Family Name | - |
| Processor Speed | 2.8GHz |
| RAM Memory Size | 32GB |
| Kit Contents | Industrial Box PC i7-1185GRE |
| Interfaces | NY Monitor Link |
| Operating System | Windows 11 IoT Enterprise 2024 LTSC |
| Operating Temperature Range | 0°C to +55°C |
| Fanless | No |
Technical Specifications
| Processor Core Type | Intel Core i7 |
|---|---|
| Silicon Family Name | - |
| RAM Memory Size | 32GB |
| Interfaces | NY Monitor Link |
| Operating Temperature Range | 0°C to +55°C |
| Core Number | i7-1185GRE |
|---|---|
| Processor Speed | 2.8GHz |
| Kit Contents | Industrial Box PC i7-1185GRE |
| Operating System | Windows 11 IoT Enterprise 2024 LTSC |
| Fanless | No |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
