Print Page
NYP134062112WC1000
Panel PC, 12.1", i3-1115GRE, 16GB, 2.2GHz, RS232C, Windows 11 IoT Enterprise 2024 LTSC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNYP134062112WC1000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AN2078
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10,845.070 |
Price for:Each
Minimum: 1
Multiple: 1
$10,845.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNYP134062112WC1000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AN2078
Technical Datasheet
Processor Core TypeIntel Core i3
Core Numberi3-1115GRE
Silicon Family Name-
Processor Speed2.2GHz
RAM Memory Size16GB
Kit ContentsIndustrial Panel PC i3-1115GRE
InterfacesRS232C
Operating SystemWindows 11 IoT Enterprise 2024 LTSC
Operating Temperature Range0°C to +55°C
FanlessYes
Technical Specifications
Processor Core Type
Intel Core i3
Silicon Family Name
-
RAM Memory Size
16GB
Interfaces
RS232C
Operating Temperature Range
0°C to +55°C
Core Number
i3-1115GRE
Processor Speed
2.2GHz
Kit Contents
Industrial Panel PC i3-1115GRE
Operating System
Windows 11 IoT Enterprise 2024 LTSC
Fanless
Yes
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
