Print Page
NYP554062012WC1000
Panel PC, 12.1", i5-1145GRE, Intel Core i5, 16GB, 2.6GHz, Windows 11 IoT Enterprise 2024 LTSC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNYP554062012WC1000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AN2073
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12,802.810 |
Price for:Each
Minimum: 1
Multiple: 1
$12,802.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNYP554062012WC1000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AN2073
Technical Datasheet
Processor Core TypeIntel Core i5
Core Numberi5-1145GRE
Silicon Family Name-
Processor Speed2.6GHz
RAM Memory Size16GB
Kit ContentsIndustrial Panel PC i5-1145GRE
Interfaces-
Operating SystemWindows 11 IoT Enterprise 2024 LTSC
Operating Temperature Range0°C to +55°C
FanlessNo
Technical Specifications
Processor Core Type
Intel Core i5
Silicon Family Name
-
RAM Memory Size
16GB
Interfaces
-
Operating Temperature Range
0°C to +55°C
Core Number
i5-1145GRE
Processor Speed
2.6GHz
Kit Contents
Industrial Panel PC i5-1145GRE
Operating System
Windows 11 IoT Enterprise 2024 LTSC
Fanless
No
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
