Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPF113ACopy
Newark Part No.09R0651
Your Part Number
30 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.390 |
| 5+ | $26.800 |
| 10+ | $21.190 |
| 25+ | $19.720 |
| 50+ | $19.400 |
| 100+ | $19.010 |
| 250+ | $18.620 |
Price for:Each
Minimum: 1
Multiple: 1
$32.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
11Pins
Voltage Rating
250VAC
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
5A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
