Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoV600-D23P66NCopy
Newark Part No.93C9953
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $81.090 |
Price for:Each
Minimum: 1
Multiple: 1
$81.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoV600-D23P66NCopy
Newark Part No.93C9953
Technical Datasheet
Tag TypeRFID
Frequency530kHz
Memory Size254Byte
Product Range-
SVHCTo Be Advised
Product Overview
V600-D23P66N is a data carrier of medium size, that holds machine readable data/ Bar codes. RFID tags are the types of data carriers. This product is Battery-less DCs type that can be overwritten 300,000 times at normal temperatures and has superior environmental resistance. Works with maximum distance of 100mm. These Data Carriers are for flush mounting in non metallic bases only.
- Rectangular
- Dimension of 34mm × 34mm× 3.5mm
- 254Bytes memory capacity, memory type is EEPROM
- Thin, compact and low cost
- Data of Battery-less Data Carriers can be overwritten 300,000 times at normal temperatures
- Transmission error detection is 16bit CRC in both directions
Applications
RF Communications
Technical Specifications
Tag Type
RFID
Memory Size
254Byte
SVHC
To Be Advised
Frequency
530kHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
