Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoWLCA2GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.07WX9383
Product RangeWL Series
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $108.590 |
Price for:Each
Minimum: 1
Multiple: 1
$108.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoWLCA2GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.07WX9383
Product RangeWL Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact Configuration1NO
Contact Current AC Max10A
Contact Voltage AC Max500V
Operating Force Max13.34N
Product RangeWL Series
Contact Current DC Max10A
Contact Voltage DC Max250V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
10A
Operating Force Max
13.34N
Contact Current DC Max
10A
SVHC
To Be Advised
Contact Configuration
1NO
Contact Voltage AC Max
500V
Product Range
WL Series
Contact Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
