Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS2FD421C80FCopy
Newark Part No.67J3989
Product RangeXS2F Series
Your Part Number
68 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.650 |
| 25+ | $41.830 |
| 50+ | $38.850 |
| 100+ | $37.590 |
| 250+ | $36.310 |
Price for:Each
Minimum: 1
Multiple: 1
$45.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS2FD421C80FCopy
Newark Part No.67J3989
Product RangeXS2F Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Imperial3.3ft
Product RangeXS2F Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Product Range
XS2F Series
Connector Type B
Free End
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for XS2FD421C80F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
