Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS3F-M8PVC3S10MCopy
Newark Part No.53AJ8235
Product RangeXS3F Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.220 |
| 5+ | $46.240 |
| 10+ | $45.230 |
| 25+ | $44.440 |
| 50+ | $43.650 |
| 100+ | $42.840 |
| 250+ | $42.050 |
Price for:Each
Minimum: 1
Multiple: 1
$47.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS3F-M8PVC3S10MCopy
Newark Part No.53AJ8235
Product RangeXS3F Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeXS3F Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
32.8ft
SVHC
Lead (27-Jun-2024)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
XS3F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
