Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-01HQ22-BCopy
Newark Part No.05M2113
Product RangeZ Series
Your Part Number
97 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.460 |
| 5+ | $81.320 |
| 10+ | $75.900 |
| 25+ | $70.480 |
| 50+ | $66.500 |
| 100+ | $63.250 |
| 250+ | $58.190 |
Price for:Each
Minimum: 1
Multiple: 1
$87.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-01HQ22-BCopy
Newark Part No.05M2113
Product RangeZ Series
Technical Datasheet
Microswitch Type-
Microswitch ActuatorRoller Plunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeZ Series
Contact Voltage AC Nom125V
Operating Force Max2.45N
SVHCTo Be Advised
Product Overview
Z-01HQ22-B is a Z series basic model, general-purpose switch. The contact mechanism of the model for micro loads is a crossbar type with gold-alloy contacts, which ensures highly reliable operations for micro loads.
- 0.1A (micro load) current rating
- 0.25mm (high-sensitivity, micro load) contact gap
- Panel mount roller plunger actuator
- Insulation resistance: 100Mohm min. (at 500V DC)
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
Z Series
Operating Force Max
2.45N
Microswitch Actuator
Roller Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
