Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZE-Q22 2GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.07WX9408
Product RangeZE Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $106.960 |
| 5+ | $98.820 |
| 10+ | $91.620 |
| 25+ | $84.430 |
| 50+ | $79.150 |
| 100+ | $74.830 |
| 250+ | $68.110 |
Price for:Each
Minimum: 1
Multiple: 1
$106.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZE-Q22 2GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.07WX9408
Product RangeZE Series
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact ConfigurationSPDT
Contact Current AC Max15A
Contact Voltage AC Max480V
Operating Force Max3.43N
Product RangeZE Series
Contact Current DC Max500mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
15A
Operating Force Max
3.43N
Contact Current DC Max
500mA
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
480V
Product Range
ZE Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
