Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON STI
Manufacturer Part NoD4NL2DFAB4Copy
Newark Part No.11J6270
Product RangeD4NL Series
Your Part Number
32 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $454.520 |
Price for:Each
Minimum: 1
Multiple: 1
$454.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON STI
Manufacturer Part NoD4NL2DFAB4Copy
Newark Part No.11J6270
Product RangeD4NL Series
Technical Datasheet
Product RangeD4NL Series
Contact Configuration4PST-NC
Switch TerminalsScrew
Contact Voltage AC Max240V
Contact Current AC Max3A
IP RatingIP67
Contact Voltage DC Max250V
Contact Current DC Max270mA
SVHCTo Be Advised
Technical Specifications
Product Range
D4NL Series
Switch Terminals
Screw
Contact Current AC Max
3A
Contact Voltage DC Max
250V
SVHC
To Be Advised
Contact Configuration
4PST-NC
Contact Voltage AC Max
240V
IP Rating
IP67
Contact Current DC Max
270mA
Technical Docs (1)
Alternatives for D4NL2DFAB4
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
