Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoB3WN-6002Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96K7426
Product RangeB3WN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.130 |
| 25+ | $1.040 |
| 50+ | $0.926 |
| 100+ | $0.836 |
| 250+ | $0.799 |
| 500+ | $0.765 |
| 1000+ | $0.750 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoB3WN-6002Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96K7426
Product RangeB3WN Series
Technical Datasheet
Product RangeB3WN Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Actuating Force200gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP67
IP RatingIP67
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
B3WN Series
Switch Mounting
Through Hole
Actuating Force
200gf
Switch Dimensions (L x W)
10mm x 10mm
IP Rating
IP67
SVHC
To Be Advised
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Rating
50mA at 12VDC
IP Rating
IP67
Illumination
Non Illuminated
Technical Docs (1)
Alternatives for B3WN-6002
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
