Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoD2D-1000Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.96K8987
Product RangeD2D Series
Your Part Number
3,736 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.170 |
| 5+ | $12.040 |
| 10+ | $11.750 |
| 25+ | $11.500 |
| 50+ | $10.960 |
| 100+ | $9.980 |
| 250+ | $9.250 |
Price for:Each
Minimum: 1
Multiple: 1
$13.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoD2D-1000Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.96K8987
Product RangeD2D Series
Technical Datasheet
Product RangeD2D Series
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Voltage AC Max250V
Contact Current AC Max16A
IP RatingIP40
IP RatingIP40
Contact Voltage DC Max-
Contact Current DC Max-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
D2D Series
Switch Terminals
Quick Connect, Solder
Contact Current AC Max
16A
IP Rating
IP40
Contact Current DC Max
-
Contact Configuration
SPDT
Contact Voltage AC Max
250V
IP Rating
IP40
Contact Voltage DC Max
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for D2D-1000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
