Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoD2MQ-4L-1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.96K9008
Product RangeD2MQ Series
Also Known AsD2MQ-4L-1, D2MQ1122M
Your Part Number
22,744 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.200 |
| 10+ | $4.330 |
| 25+ | $4.030 |
| 50+ | $3.820 |
| 100+ | $3.620 |
| 250+ | $3.370 |
| 500+ | $3.200 |
| 1000+ | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$5.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoD2MQ-4L-1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.96K9008
Product RangeD2MQ Series
Also Known AsD2MQ-4L-1, D2MQ1122M
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max500mA
Contact Voltage DC Nom30VDC
Product RangeD2MQ Series
Contact Voltage AC Nom-
Operating Force Max0.39N
SVHCNo SVHC (23-Jan-2024)
Product Overview
The D2MQ-4L-1 is a single-pole double-throw (SPDT) subminiature Basic Switch with PCB terminals (straight) and a hinge lever actuator. The ultra slim snap-action switch features excellent electrical characteristics and snap action mechanism in spite of its ultra small size. Ideal for applications where size is extremely limited and high reliability is demanded.
- Silver-plated contacts
- 100mΩ Maximum contact resistance
- 100MΩ at 250VDC Minimum insulation resistance
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
500mA
Product Range
D2MQ Series
Operating Force Max
0.39N
Microswitch Actuator
Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
