Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoD4E-1D10NCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.71AH3499
Product RangeD4E-N Series
Your Part Number
11 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $270.760 |
| 5+ | $243.800 |
| 10+ | $227.620 |
| 25+ | $201.720 |
| 50+ | $182.300 |
| 100+ | $170.450 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$270.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoD4E-1D10NCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.71AH3499
Product RangeD4E-N Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact ConfigurationSPDT
Contact Current AC Max5A
Contact Voltage AC Max125V
Operating Force Max11.77N
Product RangeD4E-N Series
Contact Current DC Max1A
Contact Voltage DC Max30V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
5A
Operating Force Max
11.77N
Contact Current DC Max
1A
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
125V
Product Range
D4E-N Series
Contact Voltage DC Max
30V
Technical Docs (1)
Alternatives for D4E-1D10N
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
