Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoEE-1001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13J8989
Your Part Number
175 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.530 |
| 10+ | $11.920 |
| 25+ | $11.320 |
| 50+ | $10.720 |
| 100+ | $10.290 |
| 250+ | $9.430 |
| 500+ | $8.650 |
| 1000+ | $8.400 |
Price for:Each
Minimum: 1
Multiple: 1
$12.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoEE-1001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13J8989
Product Range-
Sensor Connector Size-
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight PCB Mount
IP / NEMA Rating-
Connector Coding-
Connector Body MaterialPlastic Body
Contact Material-
Contact Plating-
Current Rating-
Voltage Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
IP / NEMA Rating
-
Connector Body Material
Plastic Body
Contact Plating
-
Voltage Rating
-
Sensor Connector Size
-
No. of Positions
4 Positions
Sensor Connector Mounting
Straight PCB Mount
Connector Coding
-
Contact Material
-
Current Rating
-
SVHC
To Be Advised
Alternatives for EE-1001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
