Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoG3VM-61QV2H(TR05)Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel87AH5969RL
Cut Tape87AH5969
Product RangeG3VM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $23.660 | $23.66 |
| Total Price | $23.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $23.660 |
| 5+ | $22.370 |
| 10+ | $21.070 |
| 25+ | $20.120 |
| 50+ | $19.440 |
| 100+ | $18.770 |
| 250+ | $17.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoG3VM-61QV2H(TR05)Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel87AH5969RL
Cut Tape87AH5969
Product RangeG3VM Series
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current1A
MOSFET Relay Package StyleS-VSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max0.3ohm
Isolation Voltage500V
I/O Capacitance Typ1pF
Off State Leakage Current Max1nA
Product RangeG3VM Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
S-VSON-4
Relay Terminals
Solder
Isolation Voltage
500V
Off State Leakage Current Max
1nA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
1A
Relay Mounting
Surface Mount
On State Resistance Max
0.3ohm
I/O Capacitance Typ
1pF
Product Range
G3VM Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
