Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7L-2A-P DC12
Newark Part No.82T9438
Product RangeG7L
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Quantity | Price |
---|---|
1+ | $26.150 |
5+ | $24.770 |
10+ | $22.040 |
25+ | $19.920 |
50+ | $18.760 |
100+ | $17.910 |
250+ | $16.600 |
Price for:Each
Minimum: 1
Multiple: 1
$26.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7L-2A-P DC12
Newark Part No.82T9438
Product RangeG7L
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Contact Current25A
Product RangeG7L
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance75ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
25A
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Contact Voltage VDC
-
Coil Resistance
75ohm
Coil Voltage
12VDC
Product Range
G7L
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate