Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $194.970 |
| 10+ | $182.390 |
| 25+ | $171.600 |
| 50+ | $166.210 |
| 100+ | $160.830 |
Price for:Each
Minimum: 1
Multiple: 1
$194.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoH3DT-HCL AC100-120VCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.91Y4646
Product RangeH3DT-H
Technical Datasheet
Product RangeH3DT-H
Timer FunctionsOff-Delay
Time Min1s
Time Max120s
No. of Timing Ranges2Ranges
Timer Output1 Changeover Relay
Supply Voltage Max120VAC
Current Rating Nom5A
Connection / TerminationPlug-In
SVHCTo Be Advised
Technical Specifications
Product Range
H3DT-H
Time Min
1s
No. of Timing Ranges
2Ranges
Supply Voltage Max
120VAC
Connection / Termination
Plug-In
Timer Functions
Off-Delay
Time Max
120s
Timer Output
1 Changeover Relay
Current Rating Nom
5A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

