Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDC608PZ
Newark Part No.85AC1768
Product RangePowerTrench
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
3000+ | $0.341 |
6000+ | $0.338 |
12000+ | $0.337 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,023.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC608PZ
Newark Part No.85AC1768
Product RangePowerTrench
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id5.8A
Drain Source On State Resistance0.03ohm
On Resistance Rds(on)0.026ohm
Transistor Case StyleSuperSOT
Transistor MountingSurface Mount
Power Dissipation Pd1.6W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation1.6W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.03ohm
Transistor Case Style
SuperSOT
Power Dissipation Pd
1.6W
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
5.8A
On Resistance Rds(on)
0.026ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
1.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for FDC608PZ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability