Print Page
Image is for illustrative purposes only. Please refer to product description.
10,505 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.702 |
10+ | $0.451 |
25+ | $0.408 |
50+ | $0.365 |
100+ | $0.321 |
250+ | $0.308 |
500+ | $0.292 |
1000+ | $0.252 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTJS3151PT1G
Newark Part No.50AC6488
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id2.7A
Drain Source On State Resistance0.06ohm
On Resistance Rds(on)0.045ohm
Transistor Case StyleSC-88
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd625mW
Gate Source Threshold Voltage Max1.2V
Power Dissipation625mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
12V
Drain Source On State Resistance
0.06ohm
Transistor Case Style
SC-88
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1.2V
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
2.7A
On Resistance Rds(on)
0.045ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
625mW
Power Dissipation
625mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for NTJS3151PT1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability