Print Page
14,103 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.460 |
| 10+ | $0.316 |
| 100+ | $0.162 |
| 500+ | $0.105 |
| 1000+ | $0.082 |
| 2500+ | $0.073 |
| 10000+ | $0.069 |
| 25000+ | $0.060 |
Price for:Each
Minimum: 5
Multiple: 5
$2.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N458ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47T5710
Product Range1N458A
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage150V
Average Forward Current500mA
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current4A
Operating Temperature Max200°C
Diode Case StyleDO-35
No. of Pins2Pins
Diode MountingThrough Hole
Product Range1N458A
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Reverse Recovery Time
-
Operating Temperature Max
200°C
No. of Pins
2Pins
Product Range
1N458A
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
150V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
DO-35
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Alternatives for 1N458A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

