Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N5242BTRCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Full Reel83C2657
Re-Reel05R0374RL
Cut Tape05R0374
Your Part Number
9,862 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.247 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.247 |
| 50+ | $0.117 |
| 100+ | $0.103 |
| 250+ | $0.090 |
| 500+ | $0.078 |
| 1000+ | $0.076 |
| 2500+ | $0.075 |
| 5000+ | $0.074 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.051 |
| 30000+ | $0.050 |
| 45000+ | $0.048 |
| 75000+ | $0.047 |
| 150000+ | $0.045 |
| 375000+ | $0.044 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5242BTRCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Full Reel83C2657
Re-Reel05R0374RL
Cut Tape05R0374
Technical Datasheet
Zener Voltage Nom12V
Power Dissipation500mW
Diode Case StyleDO-35
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1N5242BTR is a Zener Diode with glass case. This product is general usage and suitable for many different applications.
- 5% Tolerance
- -65 to 200°C Operating Junction and storage temperature range
Applications
Industrial
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
DO-35
Operating Temperature Max
200°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N5242BTR
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
