Print Page
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 4000+ | $0.339 |
| 8000+ | $0.334 |
| 12000+ | $0.315 |
| 20000+ | $0.301 |
| 40000+ | $0.285 |
| 100000+ | $0.277 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,356.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5338BRLGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31Y5581
Product Range1N5333B
Technical Datasheet
Zener Voltage Nom5.1V
Zener Voltage Vz Typ5.1V
Power Dissipation5W
Power Dissipation Pd5W
Diode Case Style017AA
No. of Pins2Pins
Zener Tolerance ±5%
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N5333B
Qualification-
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
5.1V
Power Dissipation
5W
Diode Case Style
017AA
Zener Tolerance ±
5%
Diode Mounting
Through Hole
Qualification
-
SVHC
Lead (25-Jun-2025)
Zener Voltage Vz Typ
5.1V
Power Dissipation Pd
5W
No. of Pins
2Pins
Operating Temperature Max
200°C
Product Range
1N5333B
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for 1N5338BRLG
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

