Print Page
4,000 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.332 | $0.00 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.200 |
| 10+ | $0.770 |
| 15+ | $0.709 |
| 25+ | $0.648 |
| 50+ | $0.587 |
| 125+ | $0.527 |
| 250+ | $0.516 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.332 |
| 8000+ | $0.327 |
| 12000+ | $0.309 |
| 20000+ | $0.295 |
| 40000+ | $0.279 |
| 100000+ | $0.271 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5352BRLGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel31Y5593
Re-Reel38AJ2361RL
Cut Tape38AJ2361
Product Range1N5333B
Technical Datasheet
Zener Voltage Nom15V
Zener Voltage Vz Typ15V
Power Dissipation5W
Power Dissipation Pd5W
Diode Case Style017AA
Zener Tolerance ±5%
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N5333B
Qualification-
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
15V
Power Dissipation
5W
Diode Case Style
017AA
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
SVHC
Lead (04-Feb-2026)
Zener Voltage Vz Typ
15V
Power Dissipation Pd
5W
Zener Tolerance ±
5%
Operating Temperature Max
200°C
Product Range
1N5333B
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for 1N5352BRLG
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

