Print Page
Image is for illustrative purposes only. Please refer to product description.

36,000 In Stock
| Quantity | Price |
|---|---|
| 6000+ | $0.139 |
| 12000+ | $0.124 |
| 18000+ | $0.114 |
| 30000+ | $0.105 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$834.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Zener Voltage Nom
33V
Diode Case Style
DO-41
Operating Temperature Max
200°C
Qualification
-
SVHC
Lead
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
