Print Page
Image is for illustrative purposes only. Please refer to product description.

87,000 In Stock
| Quantity | Price |
|---|---|
| 2500+ | $0.180 |
| 3000+ | $0.170 |
| 6000+ | $0.149 |
| 12000+ | $0.132 |
| 18000+ | $0.123 |
| 30000+ | $0.112 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMB5946BT3GCopy
Newark Part No.26K5269
Technical Datasheet
Zener Voltage Nom75V
Power Dissipation3W
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead
Product Overview
The 1SMB59xxBT3G series surface mount Voltage Regulator Zener Diode with void free transfer-moulded plastic case. All external surfaces are corrosion-resistant and leads are readily solderable.
- 3.3 to 200V Zener voltage range
- ESD rating of Class 3 (<gt/>16kV) per human body model
- Flat handling surface for accurate placement
- Package design for top slide or bottom circuit board mounting
- AEC-Q101 qualified and PPAP capable
- Pb-free are available
Applications
Industrial
Technical Specifications
Zener Voltage Nom
75V
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for 1SMB5946BT3G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
