Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N5885GCopy
Newark Part No.59J7374
Product Range2NXXXX Series
Your Part Number
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part No2N5885GCopy
Newark Part No.59J7374
Product Range2NXXXX Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Continuous Collector Current50A
Power Dissipation Pd200W
Power Dissipation200W
DC Collector Current50A
Transistor Case StyleTO-204
Transistor MountingThrough Hole
DC Current Gain hFE4hFE
No. of Pins2Pins
Transition Frequency4MHz
DC Current Gain hFE Min4hFE
Operating Temperature Max200°C
Product Range2NXXXX Series
Qualification-
SVHCLead
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
60V
Power Dissipation Pd
200W
DC Collector Current
50A
Transistor Mounting
Through Hole
No. of Pins
2Pins
DC Current Gain hFE Min
4hFE
Product Range
2NXXXX Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Continuous Collector Current
50A
Power Dissipation
200W
Transistor Case Style
TO-204
DC Current Gain hFE
4hFE
Transition Frequency
4MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
