Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 4N25VMCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 78K6148 |
| Your Part Number | |
| Technical Datasheet |
69 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.951 |
| 10+ | $0.721 |
| 100+ | $0.491 |
| 500+ | $0.414 |
| 1000+ | $0.388 |
| 2500+ | $0.367 |
| 10000+ | $0.328 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 4N25VMCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 78K6148 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | DIP |
| No. of Pins | 6Pins |
| Forward Current If Max | 60mA |
| Isolation Voltage | 4.17kV |
| CTR Min | 20% |
| Collector Emitter Voltage V(br)ceo | 30V |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
6-pin general purpose phototransistor optocoupler suitable for use in power supply, digital logic inputs and microprocessor inputs.
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 6Pins |
| Isolation Voltage | 4.17kV |
| Collector Emitter Voltage V(br)ceo | 30V |
| SVHC | No SVHC (25-Jun-2025) |
| Optocoupler Case Style | DIP |
|---|---|
| Forward Current If Max | 60mA |
| CTR Min | 20% |
| Product Range | - |
Technical Docs (2)
Alternatives for 4N25VM
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
